Zehnder Pumpen 13181 ZM 280 A Effluent Sump Pump 7000 l/h 6m Polypropylene Case

MPN
13181
EAN-13
4014440270288
Order Code
11-1672
Country of Origin
Germany
Qty Unit Price (Ex VAT)
1+ £191.81
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 2 in stock

Zehnder Pumpen manufactures the ZM 280 A 13181 effluent sump pump, which can move 7,000 litres per hour and operate at a maximum head of 6 metres. It features robust construction suitable for handling waste water in residential and small commercial settings. This pump is ideal for draining basements, sumps, and other collection points where effluent water needs to be efficiently removed.
Type Effluent sump pump
Connection 33.25 mm (1") PLC / hose connector Ø 25mm
Diameter 150mm
Dimensions (Ø x H) 150 mm x 270 mm
Float switch Yes
Height 270mm
Immersion depth 5m
Length 100mm
Max. cable length 10m
Max. delivery head 6m
Max. discharge pressure 0.6bar
Max. feed rate 7000 l/h
Max. size of solids 10mm
Operating Voltage 230V
Overload protection Yes
Power (P2) 160W
Power consumption (P1) 300W
Pressure connection 25 mm (1") Ø
Weight 4.1kg
Width 150mm

Reviews

Be the first to submit a review

Trustpilot