ZDAuto BOT05750D1 M5S I/O Module, 5V/DC, 30V/DC, 750mA, 20x5x12.7mm

Image Representative of Range

ZDAuto BOT05750D1 M5S I/O Module, 5V/DC, 30V/DC, 750mA, 20x5x12.7mm

MPN
BOT05750D1
Brand
ZDAuto
EAN-13
4053199961122
Order Code
11-1669
Country of Origin
China
  • Free UK shipping available
View Full Product Range (16)
Qty Was Unit Price (Ex VAT)
1+ £3.99 £3.40
10+ £3.10
100+ £3.03
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 20 in stock

The ZDAuto BOT05750D1 I/O module features soldering pin connections and a compact size of 20 x 5 x 12.7 mm. It operates with a supply voltage of 5 V/DC and can switch a maximum current of 750 mA at 30 V/DC, making it suitable for applications requiring internal and external signal handling between 0 and 5 kHz. This module is ideal for electronic circuits needing efficient signal switching and reliable connectivity.
Type I/O module

Reviews

Be the first to submit a review

Trustpilot