ZDAuto BOT03750C1 M5S I/O Module: Waterproof, Fire-proof, Dust-proof.

Image Representative of Range

ZDAuto BOT03750C1 M5S I/O Module: Waterproof, Fire-proof, Dust-proof.

MPN
BOT03750C1
Brand
ZDAuto
EAN-13
4053199961160
Order Code
11-1666
Country of Origin
China
  • Free UK shipping available
View Full Product Range (16)
Qty Was Unit Price (Ex VAT)
1+ £3.99 £3.40
100+ £3.18
500+ £2.99
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back order

The ZDAuto BOT03750C1 I/O module features soldering pins, supports a maximum switching voltage of 30 V/DC, and a switching current of up to 750 mA. Its dimensions are 20 x 5 x 12.7 mm, and it operates at a supply voltage of 3.3 V/DC with internal and external signal frequencies ranging from 0 to 5 kHz. Typical applications include electronic circuit interfacing where small size and reliable connections are essential
Type I/O module

Reviews

Be the first to submit a review

Trustpilot