ZDAuto BOS03800E2Zb I/O Module, Solder Pins, 250V, 800mA, 3.3V, IP-rated

Image Representative of Range

ZDAuto BOS03800E2Zb I/O Module, Solder Pins, 250V, 800mA, 3.3V, IP-rated

MPN
BOS03800E2Zb
Brand
ZDAuto
EAN-13
2050006621592
Order Code
11-1664
Country of Origin
China
View Full Product Range (18)
Qty Unit Price (Ex VAT)
1+ £6.29
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderPlease contact us for lead time

The ZDAuto BOS03800E2Zb I/O module features a mono-stable control mode with a normally open contact, capable of handling a maximum switching voltage of 250 V/DC and a switching current of 800 mA. This compact module, ideal for electronic control systems, operates with a supply voltage of 3.3 V/DC and supports both internal and external signals ranging from 0 to 100 Hz and 50 to 60 Hz, respectively. Measuring 20 x
Type I/O module

Reviews

Be the first to submit a review

Trustpilot