ZDAuto BID0524B1 M5S I/O Module: 5V/DC, 30V/7mA, 20x5x12.7mm, Sealed

Image Representative of Range

ZDAuto BID0524B1 M5S I/O Module: 5V/DC, 30V/7mA, 20x5x12.7mm, Sealed

MPN
BID0524B1
Brand
ZDAuto
EAN-13
4053199961030
Order Code
11-1663
Country of Origin
China
  • Free UK shipping available
View Full Product Range (16)
Qty Unit Price (Ex VAT)
2+ £1.95
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 11 in stock

The ZDAuto BID0524B1 I/O module features soldering pins and operates with a switching voltage of up to 30 V/DC and a switching current of up to 7 mA. It accepts a supply voltage of 5 V/DC and can handle internal and external signals ranging from 0 to 5 kHz. This compact module, measuring 20 x 5 x 12.7 mm, is typically used in applications requiring precise signal control and low current switching.
Type I/O module

Reviews

Be the first to submit a review

Trustpilot