ZDAuto BID0524A1 I/O Module M5S PCB Mount, 30V, 7mA, 5V Supply

Image Representative of Range

ZDAuto BID0524A1 I/O Module M5S PCB Mount, 30V, 7mA, 5V Supply

MPN
BID0524A1
Brand
ZDAuto
EAN-13
4053199961153
Order Code
11-1662
Country of Origin
China
  • Free UK shipping available
View Full Product Range (16)
Qty Unit Price (Ex VAT)
2+ £1.95
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 32 in stock

The ZDAuto BID0524A1 I/O module features soldering pins for connections and operates at a maximum switching voltage of 30 V/DC and switching current of 7 mA. It is suitable for applications requiring a supply voltage of 5 V/DC with internal and external signal frequencies ranging from 0 to 5 kHz. Its compact dimensions make it ideal for space-constrained environments.
Type I/O module

Reviews

Be the first to submit a review

Trustpilot