ZDAuto AOV03010D3A I/O Module, 30V/DC, 3.3V Supply, PCB Mounting

Image Representative of Range

ZDAuto AOV03010D3A I/O Module, 30V/DC, 3.3V Supply, PCB Mounting

MPN
AOV03010D3A
Brand
ZDAuto
EAN-13
4053199961115
Order Code
11-1658
Country of Origin
China
  • Free UK shipping available
View Full Product Range (18)
Qty Was Unit Price (Ex VAT)
1+ £8.85 £7.59
10+ £6.86
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 5 in stock

The ZDAuto AOV03010D3A I/O module features soldering pin connections and operates with a switching voltage of up to 30 V/DC and a switching current of up to 30 mA. It requires a supply voltage of 3.3 V/DC and supports PWM and external signals for versatile control applications. This compact module, measuring 20 x 5 x 12.7 mm, is ideal for integrating in circuits that require precise signal management and control.
Type I/O module

Reviews

Be the first to submit a review

Trustpilot