ZDAuto AIV05010B3 M5S I/O Module, PCB Mount, 5V DC, 30V/DC Switch

Image Representative of Range

ZDAuto AIV05010B3 M5S I/O Module, PCB Mount, 5V DC, 30V/DC Switch

MPN
AIV05010B3
Brand
ZDAuto
EAN-13
4053199961009
Order Code
11-1656
Country of Origin
China
  • Free UK shipping available
View Full Product Range (16)
Qty Unit Price (Ex VAT)
1+ £6.85
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 18 in stock

The ZDAuto AIV05010B3 I/O module features soldering pins for connections and supports a maximum switching voltage of 30 V/DC and current of 30 mA. Designed with a supply voltage of 5 V/DC, it handles both internal signals from 0 to 5 V/DC and external signals from 0 to 10 V/DC. This compact module, measuring 20 x 5 x 12.7 mm, is ideal for use in low-power signal switching
Type I/O module

Reviews

Be the first to submit a review

Trustpilot