ZDAuto AIV03010B3 M5S I/O Module, 30V/30mA, Solder Pins, 3.3V Supply

Image Representative of Range

ZDAuto AIV03010B3 M5S I/O Module, 30V/30mA, Solder Pins, 3.3V Supply

MPN
AIV03010B3
Brand
ZDAuto
EAN-13
4053199961078
Order Code
11-1655
Country of Origin
China
  • Free UK shipping available
View Full Product Range (16)
Qty Unit Price (Ex VAT)
1+ £7.22
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 7 in stock

The ZDAuto AIV03010B3 I/O module features soldering pins for connections and supports a maximum switching voltage of 30 V/DC and current of 30 mA. With a compact size of 20 x 5 x 12.7 mm, it operates on a supply voltage of 3.3 V/DC and processes both internal signals (0 - 3.3 V/DC) and external signals (0 - 10 V/DC). This module is typically used in
Type I/O module

Reviews

Be the first to submit a review

Trustpilot