Zarges 5535162 PaxTower 3T with Toeboards & Stabilisers Platform Height 5.6m

MPN
5535162
Brand
Zarges
EAN-13
5013704119881
Order Code
98-4749
Country of Origin
United Kingdom
  • Not available for Export
View Full Product Range (5)
Qty Unit Price (Ex VAT)
1+ £3034.54
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Out of stockPlease contact us for lead time


This Zarges PaxTower 3T has the following specification:

Part Number: 5535162
Platform Height: 5.6m
Overall Height: 6.6m
Working Height: 7.6m
Platform Size: 0.6 x 1.8m
Transport Dimensions: 220 x 75 x 105cm
Weight: 159.2kg


Height 5.5m

Reviews

Be the first to submit a review

Trustpilot