Zarges 5535122 PaxTower 3T with Toeboards & Stabilisers Platform Height 1.6m

MPN
5535122
Brand
Zarges
EAN-13
5013704119867
Order Code
98-4747
Country of Origin
United Kingdom
  • Not available for Export
  • Free UK shipping available
View Full Product Range (5)
Qty Unit Price (Ex VAT)
1+ £1324.82
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Out of stockPlease contact us for lead time


This Zarges PaxTower 3T has the following specification:

Part Number: 5535122
Platform Height: 1.6m
Overall Height: 2.6m
Working Height: 3.6m
Platform Size: 0.6 x 1.8m
Transport Dimensions: 220 x 75 x 65cm
Weight: 57.2kg


Height 1.6m

Reviews

Be the first to submit a review

Trustpilot