Zarges 300516 Fibreglass Swingback Steps Open 1.60m Closed 1.78m 6 Rungs

MPN
300516
Brand
Zarges
EAN-13
5036892305164
Order Code
97-6283
Country of Origin
China
  • Not available for Export
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £199.00
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Out of stockPlease contact us for lead time


The Zarges Fibreglass Swingback Steps have non-conductive, glass reinforced stiles making them ideal for electrical contractors. The stepladder has strong, locking side arms and double riveted, non-slip feet. Its aluminium treads are also double riveted for extra durability.

All sizes conform to EN131 professional standards, with a 150kg rating.

Number of Treads: 6.
Open Height: 1.6m.
Closed Length: 1.78m.
Overall Base Width: 0.55m.
Base Spread: 1.25m.
Weight: 8.1kg.

Delivered Direct to Business, Site or Home, please note a carriage surcharge may apply dependant on the delivery address, please contact us for further details.


Type Steps

Reviews

Be the first to submit a review

Trustpilot