Zarges 101482 Loftmaster Telescopic Ladder 2.60m

MPN
101482
Brand
Zarges
EAN-13
5036891014821
Order Code
97-6319
Country of Origin
China
  • Free UK shipping available
View Full Product Range (2)
Qty Unit Price (Ex VAT)
1+ £310.00
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderPlease contact us for lead time

The Zarges Loftmaster Telescopic Ladder is very easy to operate and use, ideal for homes with limited vertical and horizontal clearance in the loft. Manufactured from anodised aluminium with steel fixing brackets and fitments. Fitted with rubber feet for safety and protection of the floor. It closes down to a compact size and fits into the smallest of spaces.

There are two models each adjustable to three lengths for optimum usability. The loft hatch MUST be converted so that the door opens downwards. Permanently fitted in the loft, allows the loft hatch to close when stowed away.

Specification

Minimum Hatch Size (WxL): 51 x 60cm.
Overhang (Distance Behind Joist): 23.5cm.

ZARTELOFT260: Ceiling to Floor Heights: 2.17-2.61m.
ZARTELOFT288: Ceiling to Floor Heights: 2.43-2.88m.

The Zarges Loftmaster Telescopic Ladder has the following specification:

Ceiling to Floor Heights: 2.17-2.61m.
Minimum Hatch Size (WxL): 51 x 60cm.
Overhang (Distance Behind Joist): 23.5cm.


Type Telescopic ladder
Load Capacity 150kg
Material Aluminium

Reviews

Be the first to submit a review

Trustpilot