Zarges 100305 Fibreglass Hop-up Work Platform 600 x 600mm

MPN
100305
Brand
Zarges
EAN-13
5036892000014
Order Code
98-4736
Country of Origin
China
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £113.85
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 15 in stock

The Zarges Fibreglass Hop-up Work Platform has been engineered for industrial construction work. The Platform is ideal for work on electrical installations thanks to insulated stiles made from glass-fire-reinforced plastic, while slip-resistant plastic end caps provide added stability.

The large platform provides safe and comfortable working, folding to extremely small dimensions for transport and storage.

Comes with a 10 year warranty.

Specifications:

Platform Size: 600 x 600mm.
Platform Height: 0.5m.
Working Height: 2.5m.
Max. Load Capacity: 150kg.
Transport Dimensions: approx. 620 x 700 x 180mm.
Vertical Distance Between each Rung/Tread: 260mm.
Weight: 6.1kg.


Load Capacity 150kg
Height 0.6m

Reviews

Be the first to submit a review

Trustpilot