Yunpen YQ06A1 Universal line filter 2 x 0.8 mH 250 V AC (50/60Hz) 6A

Order Code:

50-3969

Brand: Yunpen MPN: YQ06A1

Discontinued


A 6A power entry EMI filter with IEC connector that is designed to protect equipment from RFI/EMI interference from the mains supply.


  • Switched filter
  • Double fuse holder
  • Low cost
  • 250 Faston terminals
  • UL, cUL and VDE approval
Current Rating 6A
Dimensions 68 x 55 x 25mm
Frequency Range 50/60Hz
Voltage Rating 250V

You may also like


Trustpilot