Yellow Socket 16A 110V

Sockets for use with 110V trailing leads. With a weatherproof, hinged protection flap and brass connectors.

Voltage: 110V, conforms to IP44 for water and dust ingress protection.

Manufactured to BS EN 60309.

Amp: 16A or 32A.

16A, 110Vcoupling socket for 14mm trailing leads.

Voltage: 110V
Amp: 16A

Conforms to IP44 for water and dust ingress protection.
Type: BS EN 60309 Socket.

Description Image Product Buy Pricing (Ex VAT) Current Rating Type Contact Termination Wire Gauge AWG Gender Contacts per Unit IEC Standard Mounting method Mounting Type Switch Voltage Rating
Faithfull Power Plus 10604 Yellow Socket 16A 110V
Faithfull Power Plus 10604 Yellow Socket 16A 110V
Standard range
Order code: 95-9806
MPN: 10604

Despatched same day - 5 in stockBack-order availability date - 22/10/2026
1+ £3.50
Price per unit Ex VAT
16A 2P+E Free Socket hinged cover 110V Screw 14 Socket 3 60309-1 Inline Cable Mount No 110V
Faithfull Power Plus 10833 Yellow Socket 32A 110V
Faithfull Power Plus 10833 Yellow Socket 32A 110V
Standard range
Order code: 95-9807
MPN: 10833

Despatched within 2 working days - 20 in stock
1+ £5.99
Price per unit Ex VAT
32A 2P+E Free Socket hinged cover 110V Screw 14 Socket 3 60309-1 Inline Cable Mount No 110V

Trustpilot