Yellow Plug 16A 110V

110V replacement plugs for use with 14mm trailing leads.

Voltage: 110V.
Type: BS EN 60309 Plug.

Ingress Protection: IP44.

Description Image Product Buy Pricing (Ex VAT) Current Rating Type Contact Termination Contacts per Unit IEC Standard Mounting method Mounting Type Switch Voltage Rating
Faithfull Power Plus 10603 Yellow Plug 16A 110V
Faithfull Power Plus 10603 Yellow Plug 16A 110V
Standard range
Order code: 95-9911
MPN: 10603

100 in stock, despatched in 2 working days
1+ £2.65
Price per unit Ex VAT
16A 2P+E Free Plug 110V Screw 3 60309-1 Inline Cable Mount No 110V
Faithfull Power Plus 10832 Yellow Plug 32A 110V
Faithfull Power Plus 10832 Yellow Plug 32A 110V
Standard range
Order code: 95-9912
MPN: 10832

1 in stock, despatched same dayContact us for additional stock
1+ £3.72
Price per unit Ex VAT
32A 2P+E Free Plug 110V Screw 3 60309-1 Inline Cable Mount No 110V


Trustpilot