Yellow Plastic Plugs Screw Size No.4-10 (50 x Pack 20)

Rawlplug Brand: Rawlplug

The Rawplug All Purpose Plastic Plugs are a cost effective fixing for medium and lightweight applications. Suitable for use in brickwork and concrete.

Profiled Body for extra grip.
Anti-rotation fins.

Typical Applications;
Fixing central heating pipes, shelving, brackets, dado rails and other woodwork. Securing light wall units and kitchen fittings.

Colour - Yellow.
Screw Size. 4 to 10.
Plug Length. 25mm.
Drill Diameter. 5mm.

Box 50 x Plastic 20 Plugs. (1000)

Description Image Product Buy Pricing (Ex VAT) Type
Rawlplug R-OLD-BRN-100-C Brown Plastic Plugs Screw Size No.10-14 (10 x (Card100)
Rawlplug R-OLD-BRN-100-C Brown Plastic Plugs Screw Size No.10-14 (10 x (Card100)
Standard range
Order code: 96-8767
MPN: R-OLD-BRN-100-C

Despatched within 2 working days - 5 in stock
1+ £33.85
Price per unit Ex VAT
Wall Plug
Rawlplug R-OLD-RED-100-C Red Plastic Plugs Screw Size No.6-12 (10 x Card 100)
Rawlplug R-OLD-RED-100-C Red Plastic Plugs Screw Size No.6-12 (10 x Card 100)
Standard range
Order code: 96-8768
MPN: R-OLD-RED-100-C

Despatched within 2 working days - 15 in stock
1+ £11.54
Price per unit Ex VAT
Wall Plug

Trustpilot