Yamaichi Networking & WiFi RJ45 connector 634802

Yamaichi Brand: Yamaichi
The group consists of Yamaichi RJ45 connectors designed for network applications, available in various configurations and categories, suitable for providing reliable metal socket and plug connections.
Description Image Product Buy Pricing (Ex VAT) AWG Compatible with (details) Connection Connector Type Factory colour Contact Material Material (details) Nominal current (details) Pins Specification Temperature Range Type
Yamaichi Y-CONJACK-16K RJ45 Connector CAT6 Straight Socket 8P8C Metal
Yamaichi Y-CONJACK-16K RJ45 Connector CAT6 Straight Socket 8P8C Metal
Standard range
Order code: 13-5775
MPN: Y-CONJACK-16K

65 in stock, despatched in 4 working days
1+ £9.26
Price per unit Ex VAT
26 - 24 Y-ConFlange-10 Cut & Clip Socket, straight Metal CuZn 37 Zinc diecasting 8P8C CAT 6 RJ45 connector
Yamaichi Y-CONKIT-11 RJ45 Connector CAT 5 Plug Straight 8P4C Black 1 pc
Yamaichi Y-CONKIT-11 RJ45 Connector CAT 5 Plug Straight 8P4C Black 1 pc
Standard range
Order code: 13-5776
MPN: Y-CONKIT-11

405 in stock, despatched in 4 working days
1+ £4.07
Price per unit Ex VAT
Crimp Plug, straight Black PBT, UL94V-0 2.1A 8P4C CAT 5 -40 to +120°C RJ45 connector


Trustpilot