Yamaichi Y-CONKIT-11 RJ45 Connector CAT 5 Plug Straight 8P4C Black 1 pc

Image Representative of Range

Yamaichi Y-CONKIT-11 RJ45 Connector CAT 5 Plug Straight 8P4C Black 1 pc

Order Code:

13-5776

Brand: Yamaichi MPN: Y-CONKIT-11 EAN-13: 2050003746670
Qty Unit Price (Ex VAT)
1+ £4.07
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
405 in stock, despatched in 4 working days

The Yamaichi Y-CONKIT-11 is a black RJ45 connector, designed for Cat 5 networking applications with 8P4C pin configuration. It is suitable for creating or repairing Ethernet cables and can be applied in both home and professional network setups. This Y-CONKIT-11 plug offers reliable connectivity for data transmission in various IT infrastructures.
Type RJ45 connector
Connection Crimp
Connector Type Plug, straight
Factory colour Black
Material (details) PBT, UL94V-0
Nominal current (details) 2.1A
Pins 8P4C
Specification CAT 5
Temperature Range -40 to +120°C

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

You may also like


Trustpilot