Christmas Opening Hours and Delivery Dates here
Yamaichi Y-CONJACK-16K RJ45 Connector CAT6 Straight Socket 8P8C Metal

Image Representative of Range

Yamaichi Y-CONJACK-16K RJ45 Connector CAT6 Straight Socket 8P8C Metal

Order Code:

13-5775

Brand: Yamaichi MPN: Y-CONJACK-16K EAN-13: 2050003746717
Qty Unit Price (Ex VAT)
1+ £9.26
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
65 available to back orderBack-order availability date - 12/01/2026

Yamaichi's Y-CONJACK-16K is a straight RJ45 connector with an 8P8C configuration, suitable for CAT6 applications. Made from metal, this network connector ensures reliable performance in high-speed data transmission. It is typically used in Ethernet and network communication systems.
Type RJ45 connector
Number of Positions/ Contacts 8P8C
AWG 26 - 24
Compatible with (details) Y-ConFlange-10
Connection Cut & Clip
Connector Type Socket, straight
Contact Material CuZn 37
Factory colour Metal
Material (details) Zinc diecasting
Specification CAT 6

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

You may also like


Trustpilot