Christmas Opening Hours and Delivery Dates here

YALEYCB/060/BB2 Cash Box 250x90x180mm Black Lock Cylinder 2 Keys

Order Code:

11-1519

Brand: YALE MPN: YCB/060/BB2 EAN-13: 5052847108949
  • Country of Origin: China
  • View All

Discontinued


The YALE YCB/060/BB2 Cash box is a compact safe box designed for secure money storage with theft protection features. This black cash box measures 250 x 90 x 180 mm, making it ideal for storing cash and change. It is commonly used in offices and homes to safeguard small valuables against theft.
Type Cash box
Height 90mm
Width 250mm
Bank note compartments 1
Coin compartments 6
Colour Black
Depth 180mm
Dimensions (W x H x D) 250 x 90 x 180 mm

Trustpilot