Christmas Opening Hours and Delivery Dates here

YALE Y002 05678 1000 Series Euro Profile Cylinder 6-Pin High Security

Order Code:

11-1491

Brand: YALE MPN: Y002 05678 EAN-13: 5052847056783
Qty Unit Price (Ex VAT)
1+ £25.74
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
2 available to back orderBack-order availability date - 16/01/2026

The Yale Y002 05678 Euro profile cylinder provides robust theft protection for doors. This anti-theft cylinder, measuring 50/40mm, is ideal for enhancing security in residential and commercial properties. As a trusted manufacturer's product, it ensures reliable performance in securing entry points.
Type Euro profile cylinder
Cylinder (outside diameter) 40mm
Cylinder dimensions 50 / 40mm
Cylinder inside diameter 50mm

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot