Yageo Nexensos 30201075 Platinum Temp Sensor 0 to 150°C SMD PCB 2225

Yageo Nexensos 30201075 Platinum Temp Sensor 0 to 150°C SMD PCB 2225

MPN
30201075
EAN-13
2050002891623
Order Code
13-5770
Country of Origin
Germany

Discontinued


The Yageo Nexensos 30201075 is a platinum temperature sensor featuring a 3850 ppm/K temperature coefficient, compliant with DIN EN 60751 standards. It is designed for applications requiring precise temperature measurements ranging from 0 to +150 °C, making it suitable for use in various electronic systems. This thin film sensor is commonly employed in thermal management and environmental monitoring applications.
Type Platinum temperature sensor
Temperature Range +150°C
Mounting Type Surface-mount
Connector Soldering
Dim (L x W) 22 mm x 2.5 mm
Length 22mm
Misc Attribute PCB 2225 Pt100
Model PT100
Resistance 100O
Temperature Coefficient 3850 ppm/K
Temperature reading range 0 up to +150°C
Temperature reading range (min.) 0°C
Voltage Range N/A
Width 2.5mm

Trustpilot