Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
  • Suggested Queries

Yageo LG200M0470BPF-2530 470uF 20% 200V 105° Mini Snap-in Alum Elect Cap 25x30

Yageo LG200M0470BPF-2530 470uF 20% 200V 105° Mini Snap-in Alum Elect Cap 25x30

Order Code:  

59-6128

  Copy to clipboard
Brand: Yageo  Copy to clipboard MPN: LG200M0470BPF-2530  Copy to clipboard
 Report an error

Discontinued

A 470µF 200V aluminium electrolytic capacitor in a Ø25 x 30mm snap-in case. Features a high ripple current, long life and extended temperature that make this capacitor suitable for use in applications such as smoothing circuits, TV, monitors, adaptors, SMPS, alternative energy equipment (solar, PV inverter), industrial and domestic appliances, etc.


  • Tolerance 20%
  • Large can type
  • Snap-in terminals
  • High ripple current
  • Temperature range 105°
  • Long lifetime
Capacitance 470µF
Voltage 200V
Tolerance 20%
Temperature 105°C
Ripple 1.4A
Diameter 25mm
Height 30mm
Pitch 10mm

Reviews


Be the first to submit a review