Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
  • Suggested Queries

Yageo LG063M2200BPF-2235 2200uF 20% 63V 105° Mini Snap-in Alum Elect Cap 22x35

Yageo LG063M2200BPF-2235 2200uF 20% 63V 105° Mini Snap-in Alum Elect Cap 22x35

Order Code:  

59-6121

  Copy to clipboard
Brand: Yageo  Copy to clipboard MPN: LG063M2200BPF-2235  Copy to clipboard
 Report an error

Discontinued

A 2200µF 63V aluminium electrolytic capacitor in a Ø22 x 35mm snap-in case. Features a high ripple current, long life and extended temperature that make this capacitor suitable for use in applications such as smoothing circuits, TV, monitors, adaptors, SMPS, alternative energy equipment (solar, PV inverter), industrial and domestic appliances, etc.


  • Tolerance 20%
  • Large can type
  • Snap-in terminals
  • High ripple current
  • Temperature range 105°
  • Long lifetime
Capacitance 2200µF
Voltage 63V
Tolerance 20%
Temperature 105°C
Ripple 1.7A
Diameter 22mm
Height 35mm
Pitch 10mm

Reviews


Be the first to submit a review