Yageo CFR25J3R9H Carbon Film Resistor 3K9 Ohm 0.25W 5%

Image Representative of Range

Yageo CFR25J3R9H Carbon Film Resistor 3K9 Ohm 0.25W 5%

Order Code:

20-7761

Brand: Yageo MPN: CFR25J3R9H EAN-13: 2050003807326
Qty Unit Price (Ex VAT)
1+ £0.0180
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
661 in stock, despatched in 4 working days

Yageo's CFR25J3R9H is a carbon film resistor that presents a resistance value of 3.9 ohms, rated for a power dissipation of 0.25 watts, with a tolerance of 5%. As a component designed for general-purpose applications, it is particularly useful in circuits where stable and reliable resistance is required under varying environmental conditions. The carbon film construction provides favourable thermal endurance and noise performance, making it suitable for audio and signal processing applications as well as general electronic devices. This resistor is ideal for inclusion in printed circuit boards in both hobbyist and professional electronics, where precise impedance control is paramount.

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot