Christmas Opening Hours and Delivery Dates here
Yageo CC0805KRX7R9BB222 Ceramic Capacitor X7R 2.2nF 0805 SMD 50V

Image Representative of Range

Yageo CC0805KRX7R9BB222 Ceramic Capacitor X7R 2.2nF 0805 SMD 50V

Order Code:

20-7660

Brand: Yageo MPN: CC0805KRX7R9BB222 EAN-13: 2050008843862
Qty Unit Price (Ex VAT)
1+ £32.08
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
2 available to back orderBack-order availability date - 12/01/2026

Yageo CC0805KRX7R9BB222 is a ceramic capacitor featuring a capacitance of 2.2 nanoFarads and utilising the X7R dielectric, suitable for surface mounting in the 0805 package. The component can withstand voltages up to 50 volts, making it ideal for various electronic applications where moderate capacitance stability over a wide temperature range is required. Its dimensions and specifications make it particularly useful in compact circuits found in consumer electronics, telecommunications equipment, and automotive applications where reliability and efficiency are paramount. This Yageo capacitor provides an effective solution for engineers looking to optimise circuit performance while maintaining adherence to industry standards.

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot