XYZprinting RF10BXEU00E Filament ABS plastic 1.75mm Black 600 g Refill

MPN
RF10BXEU00E
Brand
XYZprinting
EAN-13
4715872741307
Order Code
21-9165

Discontinued


The Da Vinci 3D printer is used easily replaceable filament cassettes. These cartridges contain the filament reel with ABS and protect the material against external influences. There are offered here for this filament cassettes refill coils, which is environmentally friendly and cost-effective. This original XYZprinting refill article consists of the filament reel including NFC-chip and must be used in an existing filament cassette. By the way, if your da Vinci notifies you the filament is finishing.
Filament Material ABS plastic
Filament Colour Black
Type Filament

Trustpilot