Christmas Opening Hours and Delivery Dates here

Xytronic LF-1700 100W Digital Soldering Station

Order Code:

85-6890

Brand: Xytronic MPN: LF-1700

Discontinued


The Xytronic LF-1700, 100W Digital Soldering Station has a digital temperature readout and a soldering temperature range of 150 to 480°C. Its electronic circuitry maintains the soldering temperature by means of a temperature sensor mounted in the soldering iron. The electronic circuitry employs Zero Voltage switching techniques that prevent the generation of voltage and current spikes that could damage sensitive components.

A range of spare parts and alternative long-lasting, iron clad, nickel/chrome soldering tips are available to keep the LF-1700 functioning perfectly.


  • ESD safe
  • Warm-up time approx. 20 seconds
  • Fast temperature recovery
  • Auto sleep function saves power and extends tip life
  • Slender, ergonomic soldering iron with rubberised grip
  • Non-burning silicone rubber cable between station and iron
  • Uses Xytronic 44-5106XX series soldering tips
  • Supplied complete with iron stand, tip cleaner and instruction booklet
  • Xytronic type LF-1700
Analogue / Digital Digital
Power Output 100W
Number of Outputs 1
Temperature Min 150°C
Temperature Max 480°C
Iron Model(s) 110ESD
Iron Voltage 32V

Questions

*Question functionality currently disabled
Tuesday, March 6, 2018 | Question by: Rapid Customer | Product code: 85-6890
Q. Can this be used for normal leaded soldering?
A. Hi Paul, thank you for your question. Yes it is fine for both leaded and unleaded solder. This version just has extra coating on the tip to deal with unleaded solder fluxes.
Wednesday, September 2, 2015 | Question by: Rapid Customer | Product code: 85-6890
Q. DO YOU STOCK THE REPLACEMENT TIPS FOR THIS IRON, IF SO WHAT IS THE XYTRONIC PART NUMBER?
A. Hi Caroline, thank you for your question. Replacement tips can be found here.

Trustpilot