Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
  • Suggested Queries


Xytronic 79-510312 LF-852DII SMD Hot Air Rework Station 1000W Heater

Order Code:  

85-1231

  Copy to clipboard
Brand: Xytronic  Copy to clipboard MPN: 79-510312  Copy to clipboard
 Report an error
Qty Unit Price (Ex VAT)
1+ £41.60

Get a quote for large quantities here

Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
Standard factory lead time 4 monthsContact us for expedited delivery
Available to back OrderBack-order availability date - 25/07/2024

A spare or replacement heating element for the Xytronic LF-852DII Digital Display 1000W Hot Air SMD Rework System, 85-1229.


  • 230V AC, 1000W
Compressed Air or Pump N/A
Air Flow N/A
Temperature Range 100 to 480°C
Power Rating 1000W

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review