Christmas Opening Hours and Delivery Dates here

Xytronic 207 Replacement Soldering Iron For 68-3C 168-3CD LF-1560 9-60A & 9-60D

Order Code:

85-0852

Brand: Xytronic MPN: 207
Qty Was Unit Price (Ex VAT)
1+ £43.08 £11.29
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
4 in stock, despatched same dayContact us for additional stock

A replacement 24V, 60W soldering iron for use with suitable Xytronic Soldering Stations.


  • Soldering iron
  • 1.6mm Conical tip
  • 24V AC supply voltage
  • 60W power rating
  • Temperature range 150 to 450°C
  • For use with Xytronic Auto-Temp 168 and other soldering stations
Wattage 60W
Iron Voltage 24V
Temperature Max 450°C
Temperature Min 150°C

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot