Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
  • Suggested Queries


Xytronic 105V Replacement Soldering Iron For LF-389D

Order Code:  

85-6782

  Copy to clipboard
Brand: Xytronic  Copy to clipboard MPN: 105V  Copy to clipboard
 Report an error
Qty Unit Price (Ex VAT)
1+ £28.35

Get a quote for large quantities here

Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
Standard factory lead time 4 monthsContact us for expedited delivery
Out of StockBack-order availability date - 29/07/2024

A replacement soldering iron for the Xytronic LF-389D and other Xytronic Soldering Stations.


  • Warm-up time approx. 1 minute
  • Fast temperature recovery
  • Slender, ergonomic soldering iron with rubberised grip
  • Non-burning silicone rubber cable
  • Tip grounding leakage less than 0.4mV
  • Uses Xytronic 44-5106XX series soldering tips
  • Xytronic type 105V
Analogue / Digital Analogue
Power Output 60W
Temperature Min 150°C
Temperature Max 480°C
No. of Outputs 1
Iron Voltage 240
Iron Model(s) 105V

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review