Xtract™ Cubitron™ II Film Disc 775L Grinding Disc 152 mm 50 pc

3M Brand: 3M

The 3M Xtract™ Cubitron™ Filmdisk 775L, 320 Grit features a patented 3M™ multi-hole punch that provides better dust extraction when finishing. Part of the 3M Xtract™ series, the optimum in terms of dust removal and performance. Our innovative multi-hole punching provides better dust extraction than five or six-hole products – this improves abrasion and significantly increases service life. With this design it is not necessary to align the holes on the grinding plate, as a result changing the disc is quick and easy.

The disc has the 3M precision-shaped ceramic grain, a revolutionary enhancement of abrasive technology. The triangular shaped ceramic mineral is designed to cut through the substrate instead of fueling or "plowing" it like conventional abrasives. This means the disc has a twice as fast removal rate and up to six times longer service life compared to standard discs. The foil backing material offers excellent tear resistance and flexibility and allows a uniform finish on different substrates.

These discs are suitable for many different applications. They can be used for a wide range of substrates, especially metals, composites, gel coatings and white wood. The foil backing material offers a better tear resistance than paper discs and thus provides additional durability and edge stability.

The best results can be achieved with 3M Xtract™ eccentric grinders. The patented multi-hole punching in our 3M Xtract products removes dust faster than five- or six-hole products. This hole design does not have to be aligned with the holes of the grinding disc. This allows quick and easy disc changes. Use this disc together with a 3M Xtract support plate and an exhaust eccentric sander to ensure optimum dust extraction.

Description Image Product Buy Pricing (Ex VAT) Grit Type Diameter Bore Size Material
3M 47082 Xtract™ Cubitron™ II Film Disc 775L Grinding Disc 152 mm 50 pc
3M 47082 Xtract™ Cubitron™ II Film Disc 775L Grinding Disc 152 mm 50 pc
Standard range
Order code: 87-8606
MPN: 47082

Despatched within 4 working days - 4 in stock
1+ £38.89
10+ £37.52
50+ £37.43
Price per unit Ex VAT
320 Grinding Disc 152mm N/A Film
3M 47098 Xtract™ Cubitron™ II Film Disc 775L Grinding Disc 152 mm 50 pc
3M 47098 Xtract™ Cubitron™ II Film Disc 775L Grinding Disc 152 mm 50 pc
Standard range
Order code: 87-8607
MPN: 47098

Despatched within 4 working days - 4 in stock
1+ £42.37
10+ £40.88
50+ £40.77
Price per unit Ex VAT
240 Grinding Disc 152mm N/A Film

Trustpilot