XP1000 VDE Long Nose Pliers 160mm Tethered

Draper Brand: Draper
Expert quality XP1000®, manufactured from premium steel forged in Germany. Induction-hardened jaws provide better gripping performance as well as an effortless clean cutting edge. Internal knurled long nose head for ease of pulling wires and working in confined spaces. The precision machined pivot pins allow smooth one-handed operation and minimum play for ease of use. A two-part bi-material ergonomic soft grip handle allows maximum grip and user comfort, and horns prevent slipping onto live conductors. Tested to 10,000V, these pliers are suitable for working on live circuits of 1,000V AC and 1,500V DC. The handle also incorporates a tethered fixing solution to comply with Work at Height Regulations (tool lanyard and wrist strap sold separately). Maximum cutting capacity: 1.6mm
Description Image Product Buy Pricing (Ex VAT) Overall Length Type VDE/1000V Approved Lifetime Warranty Material Maximum Cutting Capacity
Draper 99067 XP1000 VDE Long Nose Pliers 160mm Tethered
Draper 99067 XP1000 VDE Long Nose Pliers 160mm Tethered
Standard range
Order code: 92-2568
MPN: 99067

Despatched within 3 working days - 223 in stock
1+ £20.93
Price per unit Ex VAT
160mm VDE Pliers Yes Yes Forged Steel 1.6mm
Draper 99068 XP1000 VDE Long Nose Pliers 200mm Tethered
Draper 99068 XP1000 VDE Long Nose Pliers 200mm Tethered
Standard range
Order code: 92-2569
MPN: 99068

Despatched within 3 working days - 87 in stock
1+ £23.00
Price per unit Ex VAT
200mm VDE Pliers Yes Yes Forged Steel 1.6mm

Trustpilot