XP1000 VDE Long Nose Pliers 160mm

Draper Brand: Draper
Expert quality XP1000®, manufactured from premium steel forged in Germany. Induction-hardened jaws provide ultimate effortless clean cutting and long-term performance. Internal knurled long nose head for ease of pulling wires and working in confirmed spaces. The precision-machined pivot pins allow smooth one-handed operation with minimum play for ease of use. Two part bi-material ergonomic soft grip handle allows maximum grip and user comfort, and horns prevent slipping onto live conductors. Tested to 10,000V, these pliers are suitable for working on live circuits of 1,000V AC and 1,500V DC. Maximum cutting capacity: 1.6mm.
Description Image Product Buy Pricing (Ex VAT) Overall Length Type VDE/1000V Approved Contains Wood And/Or Paper FSC Or PEFC Certified Reach Verified Lifetime Warranty Material Maximum Cutting Capacity
Draper 94626 XP1000 VDE Long Nose Pliers 160mm
Draper 94626 XP1000 VDE Long Nose Pliers 160mm
Standard range
Order code: 92-2517
MPN: 94626

Despatched within 3 working days - 39 in stock
1+ £20.96
Price per unit Ex VAT
160mm Long Nose Pliers Yes No No Yes Yes Forged Steel 1.6mm
Draper 94627 XP1000 VDE Long Nose Pliers 200mm
Draper 94627 XP1000 VDE Long Nose Pliers 200mm
Standard range
Order code: 92-2518
MPN: 94627

Despatched within 3 working days - 224 in stock
1+ £22.36
Price per unit Ex VAT
200mm Long Nose Pliers Yes No No Yes Yes Forged Steel 1.6mm

Trustpilot