XP1000 VDE Diagonal Side Cutter 140mm

Draper Brand: Draper
Expert quality XP1000®, manufactured from premium steel forged in Germany. Induction-hardened jaws provide ultimate effortless clean cutting and long-term performance. The precision-machined pivot pins allow smooth one-handed operation with minimum play for ease of use. Two part bi-material ergonomic soft grip handle allows maximum grip and user comfort, and horns prevent slipping onto live conductors. Tested to 10,000V, these pliers are suitable for working on live circuits of 1,000V AC and 1,500V DC. Maximum cutting capacity: 2.0mm.
Description Image Product Buy Pricing (Ex VAT) Length Type ESD Safe VDE Safe Lifetime Warranty Material Maximum Cutting Capacity
Draper 94629 XP1000 VDE Diagonal Side Cutter 160mm
Draper 94629 XP1000 VDE Diagonal Side Cutter 160mm
Standard range
Order code: 92-2521
MPN: 94629

Despatched within 3 working days - 111 in stock
1+ £24.00
Price per unit Ex VAT
160mm Diagonal side cutters No Yes Yes Forged steel 2mm
Draper 94630 XP1000 VDE Diagonal Side Cutter 180mm
Draper 94630 XP1000 VDE Diagonal Side Cutter 180mm
Standard range
Order code: 92-2523
MPN: 94630

Despatched within 3 working days - 68 in stock
1+ £24.46
Price per unit Ex VAT
180mm Diagonal side cutters No Yes Yes Forged steel 2mm

Trustpilot