XL™ Elite™ Monarch™ Paint Brush 1in

Purdy Brand: Purdy

The Purdy® XL™ Elite™ Monarch™ Paint Brush is recommended for use with emulsion paint. Its thicker filaments will pick up and lay off more paint for better productivity on the job. Designed by UK professionals specifically for the UK market, ensuring it's Purdy's most versatile and trusted brush.

Material: Chinex & Orel Blend Synthetic Filaments
Handle: Beavertail
Ferrule: Round Edge

1 x Purdy® XL™ Elite™ Monarch™ Paint Brush 1in

Description Image Product Buy Pricing (Ex VAT) Type Number of Pieces
Purdy® 144234010 XL™ Elite™ Monarch™ Paint Brush 1in
Purdy® 144234010 XL™ Elite™ Monarch™ Paint Brush 1in
Standard range
Order code: 96-8322
MPN: 144234010

Despatched within 2 working days - 100 in stock
1+ £11.58
Price per unit Ex VAT
Paint Brush 1
Purdy® 144234015 XL™ Elite™ Monarch™ Paint Brush 1.1/2in
Purdy® 144234015 XL™ Elite™ Monarch™ Paint Brush 1.1/2in
Standard range
Order code: 96-8323
MPN: 144234015

Despatched within 2 working days - 100 in stock
1+ £15.52
Price per unit Ex VAT
Paint Brush 1
Purdy® 144234020 XL™ Elite™ Monarch™ Paint Brush 2in
Purdy® 144234020 XL™ Elite™ Monarch™ Paint Brush 2in
Standard range
Order code: 96-8324
MPN: 144234020

Despatched within 2 working days - 100 in stock
1+ £17.46
Price per unit Ex VAT
Paint Brush 1
Purdy® 144234030 XL™ Elite™ Monarch™ Paint Brush 3in
Purdy® 144234030 XL™ Elite™ Monarch™ Paint Brush 3in
Standard range
Order code: 96-8325
MPN: 144234030

Despatched within 2 working days - 100 in stock
1+ £27.15
Price per unit Ex VAT
Paint Brush 1
Purdy® 144234040 XL™ Elite™ Monarch™ Paint Brush 4in
Purdy® 144234040 XL™ Elite™ Monarch™ Paint Brush 4in
Standard range
Order code: 96-8326
MPN: 144234040

Despatched within 2 working days - 15 in stock
1+ £32.89
Price per unit Ex VAT
Paint Brush 1

Trustpilot