Christmas Opening Hours and Delivery Dates here
Xiaomi 28965 Mi Ultra Power Bank 10000mAh LiPo Black LED Display

Xiaomi 28965 Mi Ultra Power Bank 10000mAh LiPo Black LED Display

Order Code:

11-1331

Brand: Xiaomi MPN: 28965 EAN-13: 6934177721946

Discontinued


The Xiaomi Mi Ultra Power Bank 10000 mAh LiPo Black is a portable external battery ideal for mobile power needs. With its compact design, it serves as a reliable emergency power supply for smartphones, MP3 players, and gaming consoles. It's perfect for charging various mobile devices, including phones, iPods, and GPS units.
Type Power bank
Capacity 10000mAh
Charging current (max.) 3A
Charging slots 3
Dim (L x W x H) 63.9 x 24.4 x 90 mm
Factory colour Black
Height 90mm
Length 63.9mm
Operating Voltage 5 V / DC
Technology LiPo
Width 24.4mm
Wireless charging No

Trustpilot