Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
  • Suggested Queries

Behringer Xenyx 1002B

Order Code:  

35-4416

 
Brand: Behringer  MPN: 1002B  EAN-13: 4033653021098
 Report an error

Discontinued

This premium quality ultra-low noise mixing console, due to its optional battery power, is ideal for a range of applications where portability is required. Although having a small footprint the mixer is manufactured to the same standard as the larger-format mixing desks, even to being house in the same rugged steel chassis. Flexible input architecture means that not only is the mixer suitable for the more conventional applications such as for use by vocalists with backing tracks or by keyboardists wishing to manage multiple instruments, but also for live reportage and sportscasting where mains power is inaccessible.

This mixer has a total of 10 inputs with 2x mono mic channels and 4 stereo input channels, all mixing down via 2 mix buses. The unit comes with a host of features present on its bigger brothers such as: Xenyx mic preamps, phantom power and 60mm travel faders. 3-Band 'British' EQ ensures studio quality sound and there is an FX and montor send for every channel. The two Xenyx preamps have a 130dB dynamic range and a bandwidth that extends from 10Hz to 200kHz

The Xenyx 1002B comes complete with a mains power supply and is optionally powered by 9V PP3 type batteries - 2x for normal operation and 3x for phantom power.


  • Premium ultra-low noise analog mixer with optional battery operation
  • 2x state-of-the-art Xenyx Mic Preamps comparable to stand-alone boutique preamps
  • Neo-classic 'British' 3-band EQs for warm and musical sound
  • Optional battery operation (with 9 V alkaline batteries) allows for mobile operation
  • 4x balanced, high-headroom stereo inputs with 3 additional mic inputs
  • One FX send and one Monitor send per channel for external FX devices and monitor applications
  • Clip LEDs on all channels and dedicated inserts on all mono channels
  • Main output plus separate Phones and CD/Tape outputs
  • Switchable phantom power for condenser microphones
  • Long-wearing 60mm logarithmic-taper master fader and sealed rotary controls
  • External power supply for noise-free audio and superior transient response
  • High-quality components and exceptionally rugged construction ensure long life
No. of Buses 2
No. of Inputs 10
Type Mixer mains/battery

Reviews


Be the first to submit a review