XCell 151027 LED light monochrome portable touch-operated small light

MPN
151027
Brand
XCell
EAN-13
4042883510272
Order Code
18-5607
Country of Origin
China
  • Free UK shipping available
View Full Product Range (2)
Qty Was Unit Price (Ex VAT)
1+ £17.69 £15.04
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Back order - 3 availableBack-order availability date - 12/11/2026

XCell 151027 - The XCell 151027 LED light is a monochrome, touch-operated, portable illumination device designed for ease of use in various engineering environments. It features a compact design, making it suitable for applications requiring flexible lighting solutions where space is limited, such as in compact workstations, inspection sites, or field service kits. This product, also known as 3411827, provides a reliable light source with low power consumption, making it an efficient choice for tasks that demand precision and attention to detail. With its robust construction, the XCell 151027 is engineered to withstand the rigours of frequent handling in professional settings, thereby ensuring consistent performance.
Type LED (monochrome)
Bulb Type LED (monochrome)
Colour Warm white, Red
Diameter 37.6mm
Dimensions (Ø x H) 37.6 mm x 68 mm
Height 68mm
IP Rating IPX4
Luminous Flux 253lm
Material Aluminium
No. of bulbs 2
Power supply (LOV) rechargeable
Product Type LED light
Protection Class IPX4
Weight 109g

Reviews

Be the first to submit a review

Trustpilot