XCell 149339 Hook COB LED Work light battery-powered 3 W 120 lm

MPN
149339
Brand
XCell
EAN-13
4042883493391
Order Code
18-5583
Country of Origin
China
Qty Unit Price (Ex VAT)
1+ £5.22
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 12 in stock

XCell 149339 is a versatile inspection tool designed as a Hook COB LED Work light that operates on battery power and features a 3-watt source producing 120 lumens of illumination. It utilises Chip-On-Board (COB) technology to ensure bright, even light distribution, suitable for detailed inspection tasks in constrained and poorly lit environments. Common engineering applications include use in automotive maintenance, electrical installations, and detailed components inspection. Its compact and portable design allows for ease of use and accessibility in various settings, providing essential lighting in areas where conventional lighting is impractical. The hook design enhances its functionality, permitting hands-free operation during meticulous inspection work.
Type 6000
Bulb Type COB LED
Capacity 2200mAh
Colour Blue, Black
Colour Temperature 6000K
Dimensions (L x W x H) 200 x 60 x 37 mm
Height 37mm
LEDs 1
Length 200mm
Luminous Flux 120lm
Operating Voltage AA battery (3x), included
Power 3W
Power supply (LOV) battery-powered
Product Type Work light
Protection Class IP20
Technology Alkali-manganese
Weight 98
Width 60mm

Reviews

Be the first to submit a review

Trustpilot