Xavax 00111440 Oven Light E14 15W Warm White for Ovens & Dryers

Image Representative of Range

Xavax 00111440 Oven Light E14 15W Warm White for Ovens & Dryers

MPN
00111440
Brand
Xavax
EAN-13
4047443469526
Order Code
11-1242
Country of Origin
China
  • Free UK shipping available
View Full Product Range (3)
Qty Unit Price (Ex VAT)
3+ £1.97
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 214 in stock

The Xavax oven light, model 00111440, is a 50 mm bulb with a 230 V E14 fitting and 15 W power, emitting warm white light. Manufactured by Xavax, this energy-efficient oven lamp falls within the energy efficiency class G. It is designed for replacing or upgrading the light source in ovens, ensuring effective illumination during cooking.
Type Oven light
Colour Clear
Dimmable No
Base E14
Operating Voltage 230V
Beam angle (max) 270°
Bulb current 63.5mA
Bulb lifetime 1000 h
Bulb power 15 W
Bulb shape Pear bulb
colour Rendering Index (CRI) 90
Colour Temperature 2000 K
Colour Temperature Range 90
Diameter 22mm
Dim (Ø x L) 22 mm x 50 mm
Energy Consumption 15 kWh/1000h
Energy consumption per 1000 hours 15 kWh
Energy efficiency class G
Energy efficiency rating G (A - G)
Energy efficiency scale A tog
Finish type Clear
Fitting/cap type E14
Input frequency 50 Hz
Input Voltage 230 V
Length 50mm
Light colour Warm white
Luminous Flux 33 lm
Placement supported Indoor
Product lifespan approx 1000h
Quantity per pack 1 pc(s)
Radiation Angle 360°
Rating 15W
Temperature Range 300°C
Total luminous flux 33lm
Weight 10g

Reviews

Be the first to submit a review

Trustpilot