Würth PTG5 1200µF 20% 6.3VDC Radial Aluminium Polymer Capacitor 105°C 8x11.5

MPN
870025174011
Order Code
61-2952

No longer stocked


A 1200µF 6.3V DC 20% radial aluminium polymer capacitor from the Würth PTG5 range. Case size is ø 8 x 11.5mm.


  • Recommended soldering: Wave
  • Operating temperature +105°C
  • Low ESR at high frequency range
  • High permissible ripple current
  • Load life: 2000 h @ +105°C
Type Radial aluminium electrolytic
Capacitance 1200µF
Tolerance 20%
Voltage 6.3V
Dimensions Ø8 x 11.5mm
Operating Temperature -55 to +105°C
Material Aluminium polymer
Pitch 3.5mm

Trustpilot