Würth Elektronik 742792731 0.09 Ohm 1.2A 0402 WE-CBF Ferrite Bead

Würth Elektronik 742792731 0.09 Ohm 1.2A 0402 WE-CBF Ferrite Bead

MPN
742792731
Order Code
54-8802

Discontinued



  • Height: 0.5mm
  • Width: 0.5mm
  • Package: 0402
  • Length: 1mm
  • Impedance: 100Ω
  • Temperature range: -55 - +125°C
  • Type: 742792731
Type 0402
Impedance 0.09O

Trustpilot