Würth Elektronik 742792113 0.03 Ohm 3A 1206 WE-CBF Ferrite Bead

Würth Elektronik 742792113 0.03 Ohm 3A 1206 WE-CBF Ferrite Bead

MPN
742792113
Order Code
54-8723
Country of Origin
Taiwan

Discontinued



  • Height: 1.1mm
  • Width: 1.6mm
  • Impedance: 120Ω
  • Package: 1206
  • Length: 3.2mm
  • Temperature range: -55 - +125°C
  • Type: 742792113
Type 1206
Impedance 0.03Ω

Trustpilot