Ws-9008-It Wireless Thermometer With Outdoor Sensor

MPN
WS-9008-IT
Brand
White Label
EAN-13
4016138484991
Order Code
60-7396

Discontinued


This wireless thermometer provides you with information about the current indoor temperature, while the outdoor temperature can be displayed with just the push of a button. The highest and lowest values can be automatically saved and retrieved as and when needed. Featuring an extra large display, the thermometer can also be stood on a table or wall mounted.


  • Simple operation
  • Extra large display
  • Saves values
  • Indoor temperature range: -9.9°C up to +59.9°C
  • Outdoor temperature range: -39.9°C up to +59.9°C
  • Sample rate: every 28 secs
  • Max. range: 80m
  • Max. number of sensors: 1
  • Station power: 2 x AA batteries (not supplied)
  • Sensor power: 3 x AAA batteries (not supplied)
  • Sensor dims: 32 x 86 x 14mm
  • Colour: silver
  • Signal type: wireless
  • Hub dimensions: 74 x 98 x 29mm
  • Manufacturer's part WS-9008-IT

Included in delivery: thermometer, outdoor sensor and user manual.
Hub dimensions 74 x 98 x 29mm
Max. number of sensors 1
Sensor dims 32 x 86 x 14mm
Signal type wireless

Trustpilot