Easter Opening Hours and Delivery Dates here

Sealey WRP3200 Wire Rope Puller 3200kg Max Line Force

Order Code:

89-4300

Brand: Sealey MPN: WRP3200 EAN-13: 5024209781794
  • RoHS Compliant
  • Country of Origin: China
  • Not available for Export
  • Free UK shipping available
  • View All
Qty Unit Price (Ex VAT)
1+ £463.81
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
10 in stock, despatched in 2 working days

Hand operated puller, ideal for lifting and moving vehicles, logs, machines and other heavy objects. Features two levers for extra control when pulling or releasing load. Additional quick release lever saves time when adjusting rope length. Supplied with removable lever handle and 20m wire rope with heavy-duty hook.

Model NoWRP3200
Breaking Strain:n/a
Capacity:3200kg
Chassis Thickness:n/a
Gear/Pawl Type:n/a
Nett Weight:48kg
Number of Hooks:n/a
Wire Rope Diameter:16mm
Wire Rope Length:20m

Type Wire rope puller
Capacity 3200kg
Nett Weight 48kg
Wire Rope Diameter 16mm
Wire Rope Length 20m

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot