Wrought Steel Hasp 64mm

Master Lock Brand: Master Lock

Master Lock offers a complete range of hasps including these tough everyday hard wrought steel solutions for locking up sheds, garages, chests, gates and cellars. When used with a padlock they are a great deterrent to theft and opportunist thieves.

Master Lock hasps also have hardened steel staples and locking eyes for strong cut resistance and tamper-proof hinges for pry resistance.

Suggested Uses: Sheds, doors, storage containers and cellars

The Master Lock 702EURD has the following specifications:
64mm hard wrought steel hasp - hardened steel padlock eye accepts shackle diameters up to 7mm - Includes fixings

Description Image Product Buy Pricing (Ex VAT) Type
Master Lock 703EURD Wrought Steel Hasp 89mm
Master Lock 703EURD Wrought Steel Hasp 89mm
Standard range
Order code: 96-5767
MPN: 703EURD

Despatched within 4 working days - 20 in stock
1+ £4.08
Price per unit Ex VAT
Padlock
Master Lock 704EURDBLK Wrought Steel Hasp Matt Black 115mm
Master Lock 704EURDBLK Wrought Steel Hasp Matt Black 115mm
Standard range
Order code: 96-5769
MPN: 704EURDBLK

Despatched within 4 working days - 100 in stock
1+ £5.24
Price per unit Ex VAT
Padlock
Master Lock 706EURD Wrought Steel Hasp 153mm
Master Lock 706EURD Wrought Steel Hasp 153mm
Standard range
Order code: 96-5770
MPN: 706EURD

Despatched within 4 working days - 50 in stock
1+ £9.36
Price per unit Ex VAT
Padlock

Trustpilot