Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
  • Suggested Queries

Write-On® Spacesaver Whiteboards Open 900x2400mm Closed 900x1200mm

Write-On® Spacesaver Whiteboards Open 900x2400mm Closed 900x1200mm

Order Code:  

34-6690

 
Brand: Metroplan  MPN: BWB1002 
  • Country of Origin: United Kingdom
  • Not available for Export
 Report an error

Discontinued

These Write-On® spacesaver whiteboards from Metroplan do just what the name suggests - they save you wall space. These spacesaver boards are mounted like any regular whiteboard, but have hinged double-sided fold-out panels which give you up to 3 times the writing area. As well as offering economy of space, these boards can be used to reveal pre-written work and to cover up confidential information.


  • Board size (H x W) 900 x 1200mm (closed), 900 x 2400 (open)
  • Magnetic surface
  • Double fold-out panel
  • Mounted with concealed through-corner fixings
  • Supplied with pen tray
  • Manufacturer's part BWB1002
Height 900mm
Type Spacesaver
Width 2.4m

Reviews


Be the first to submit a review